Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N964C-1 | |
|---|---|
DigiKey Part Number | 1086-20299-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N964C-1 |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 13 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N964C-1 | Microchip Technology | 0 | 1086-20297-ND | kr.31.63422 | Parametric Equivalent |
| JAN1N964C-1/TR | Microchip Technology | 0 | 150-JAN1N964C-1/TR-ND | kr.32.70788 | Parametric Equivalent |
| JAN1N964D-1 | Microchip Technology | 0 | 1086-20302-ND | kr.39.64023 | Parametric Equivalent |
| JAN1N964D-1/TR | Microchip Technology | 0 | 150-JAN1N964D-1/TR-ND | kr.40.61656 | Parametric Equivalent |
| JANTXV1N964C-1/TR | Microchip Technology | 0 | 150-JANTXV1N964C-1/TR-ND | kr.58.97225 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | kr.57.99585 | kr.10,207.27 |
| Unit Price without VAT: | kr.57.99585 |
|---|---|
| Unit Price with VAT: | kr.72.49481 |


