JANTXV1N758D-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.36.32076
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.36.32076
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.59000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.59000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.27628
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.25280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.105.73980
Datasheet
Zener Diode 10 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N758D-1/TR

DigiKey Part Number
150-JANTXV1N758D-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N758D-1/TR
Description
DIODE ZENER 10V 500MW DO204AH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/127
Tolerance
±1%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
17 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N758DMicrochip Technology0150-1N758D-NDkr.36.32076Parametric Equivalent
1N758D-1Microchip Technology0150-1N758D-1-NDkr.36.32076Parametric Equivalent
1N758D-1/TRMicrochip Technology0150-1N758D-1/TR-NDkr.37.59000Parametric Equivalent
1N758D/TRMicrochip Technology0150-1N758D/TR-NDkr.37.59000Parametric Equivalent
JAN1N758D-1Microchip Technology01086-20240-NDkr.42.27628Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.106.71610kr.10,671.61
Manufacturers Standard Package
Unit Price without VAT:kr.106.71610
Unit Price with VAT:kr.133.39513