JANTXV1N6642UB2/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.186.48480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.187.46110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.187.46110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.522.93840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.522.93840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.220.65740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.220.65740
Datasheet
Diode 75 V 300mA Surface Mount UB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 300mA Surface Mount UB2
JANTXV1N6642UB2/TR

JANTXV1N6642UB2/TR

DigiKey Part Number
150-JANTXV1N6642UB2/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N6642UB2/TR
Description
DIODE STANDARD 75V 300MA UB2
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount UB2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Mfr
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/578
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
300mA
Supplier Device Package
UB2
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
5 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N6642UB2Microchip Technology01086-20025-NDkr.186.48480Parametric Equivalent
JAN1N6642UB2/TRMicrochip Technology0150-JAN1N6642UB2/TR-NDkr.187.46110Parametric Equivalent
JAN1N6642UB2R/TRMicrochip Technology0150-JAN1N6642UB2R/TR-NDkr.187.46110Parametric Equivalent
JANS1N6642UB2/TRMicrochip Technology0150-JANS1N6642UB2/TR-NDkr.522.93840Parametric Equivalent
JANS1N6642UB2R/TRMicrochip Technology0150-JANS1N6642UB2R/TR-NDkr.522.93840Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.263.71480kr.26,371.48
Manufacturers Standard Package
Unit Price without VAT:kr.263.71480
Unit Price with VAT:kr.329.64350