Parametric Equivalent

JANTXV1N6640 | |
|---|---|
DigiKey Part Number  | JANTXV1N6640MS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | JANTXV1N6640  | 
Description  | DIODE STANDARD 50V 300MA DO204AH  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 50 V 300mA Through Hole DO-204AH (DO-35)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 50 V  | |
Current - Average Rectified (Io)  | 300mA  | |
Voltage - Forward (Vf) (Max) @ If  | 1 V @ 200 mA  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 4 ns  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 50 V  | |
Capacitance @ Vr, F  | -  | |
Grade  | Military  | |
Qualification  | MIL-PRF-19500/609  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-204AH (DO-35)  | |
Operating Temperature - Junction  | -65°C ~ 175°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 145 | kr.59.71241 | kr.8,658.30 | 
| Unit Price without VAT: | kr.59.71241 | 
|---|---|
| Unit Price with VAT: | kr.74.64051 | 


