JANTXV1N6638US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.176.81880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.177.89280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 76
Unit Price: kr.42.41000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.64627
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.66.19701
Datasheet
Diode 125 V 300mA Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6638US/TR

DigiKey Part Number
150-JANTXV1N6638US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N6638US/TR
Description
DIODE STD 125V 300MA B SQMELF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 125 V 300mA Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
4.5 ns
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/578
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
125 V
Package / Case
Current - Average Rectified (Io)
300mA
Supplier Device Package
B, SQ-MELF
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANS1N6638USMicrochip Technology0JANS1N6638US-NDkr.176.81880Parametric Equivalent
JANS1N6638US/TRMicrochip Technology0150-JANS1N6638US/TR-NDkr.177.89280Parametric Equivalent
JANTX1N6638USMicrochip Technology76JANTX1N6638USMS-NDkr.42.41000Parametric Equivalent
JANTX1N6638US/TRMicrochip Technology0150-JANTX1N6638US/TR-NDkr.47.64627Parametric Equivalent
JANTXV1N6638USMicrochip Technology0JANTXV1N6638US-NDkr.66.19701Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
152kr.67.17355kr.10,210.38
Manufacturers Standard Package
Unit Price without VAT:kr.67.17355
Unit Price with VAT:kr.83.96694