JANTXV1N6621/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.86.70080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.87.09130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.117.94430
Datasheet
Diode 440 V 1.2A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6621/TR

DigiKey Part Number
150-JANTXV1N6621/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N6621/TR
Description
DIODE STANDARD 440V 1.2AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 440 V 1.2A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 440 V
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/585
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
440 V
Package / Case
Current - Average Rectified (Io)
1.2A
Supplier Device Package
A, Axial
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.2 A
Operating Temperature - Junction
-65°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6621Microchip Technology01N6621-NDkr.86.70080Parametric Equivalent
1N6621/TRMicrochip Technology0150-1N6621/TR-NDkr.87.09130Parametric Equivalent
JANTXV1N6621Microchip Technology01086-3022-NDkr.117.94430Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.117.74900kr.11,774.90
Manufacturers Standard Package
Unit Price without VAT:kr.117.74900
Unit Price with VAT:kr.147.18625