JANTXV1N6471 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.67.00860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.68.16000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.84.80000
Datasheet
G, Axial PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6471

DigiKey Part Number
1086-3008-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6471
Description
TVS DIODE 12VWM 22.6VC AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
22.6V Clamp 374A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N6471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.6V
Voltage - Clamping (Max) @ Ipp
22.6V
Current - Peak Pulse (10/1000µs)
374A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/552
Mounting Type
Through Hole
Package / Case
G, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
107kr.81.34458kr.8,703.87
Unit Price without VAT:kr.81.34458
Unit Price with VAT:kr.101.68073