JANTXV1N6338DUS/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.323.37040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.324.34680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3,466.95680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3,467.93300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.376.87500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.377.85130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.446.19650
Datasheet
Zener Diode 39 V 500 mW ±1% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6338DUS/TR

DigiKey Part Number
150-JANTXV1N6338DUS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N6338DUS/TR
Description
DIODE ZENER 39V 500MW SQ-MELF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±1% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 30 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/533
Tolerance
±1%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
55 Ohms
Supplier Device Package
B, SQ-MELF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N6338DUSMicrochip Technology0150-JAN1N6338DUS-NDkr.323.37040Parametric Equivalent
JAN1N6338DUS/TRMicrochip Technology0150-JAN1N6338DUS/TR-NDkr.324.34680Parametric Equivalent
JANS1N6338DUSMicrochip Technology0150-JANS1N6338DUS-NDkr.3,466.95680Parametric Equivalent
JANS1N6338DUS/TRMicrochip Technology0150-JANS1N6338DUS/TR-NDkr.3,467.93300Parametric Equivalent
JANTX1N6338DUSMicrochip Technology0150-JANTX1N6338DUS-NDkr.376.87500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
11kr.447.17182kr.4,918.89
Unit Price without VAT:kr.447.17182
Unit Price with VAT:kr.558.96478