JANTXV1N6337C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.220.87180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.276.04180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,152.90280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,102.49160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.162.93680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.221.77130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.261.44510
Datasheet
Zener Diode 36 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6337C

DigiKey Part Number
150-JANTXV1N6337C-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6337C
Description
DIODE ZENER 36V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.209.16790kr.20,916.79
Unit Price without VAT:kr.209.16790
Unit Price with VAT:kr.261.45988