JANTXV1N6314C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.27120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.64.36430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.60680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.70030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.135.60930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.169.62340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,682.02380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,102.49160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.177.40370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.221.77130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.251.09280
Datasheet
Zener Diode 3.9 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6314C

DigiKey Part Number
JANTXV1N6314C-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6314C
Description
DIODE ZENER 3.9V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.200.80950kr.20,080.95
Unit Price without VAT:kr.200.80950
Unit Price with VAT:kr.251.01188