JANTXV1N6074 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.86.86930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.87.83440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.87.70520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.87.70520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.102.55850
Datasheet
Diode 100 V 850mA Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6074

DigiKey Part Number
1086-2850-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6074
Description
DIODE STANDARD 100V 850MAXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 100 V 850mA Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
850mA
Voltage - Forward (Vf) (Max) @ If
2.04 V @ 9.4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/503
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.101.72260kr.10,172.26
Unit Price without VAT:kr.101.72260
Unit Price with VAT:kr.127.15325