Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5806URS/TR | |
|---|---|
DigiKey Part Number  | 150-JANTXV1N5806URS/TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | JANTXV1N5806URS/TR  | 
Description  | DIODE STANDARD 150V 1A D5A  | 
Manufacturer Standard Lead Time  | 59 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 150 V 1A Surface Mount D-5A  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 150 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 875 mV @ 1 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 25 ns  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 150 V  | |
Capacitance @ Vr, F  | 25pF @ 10V, 1MHz  | |
Grade  | Military  | |
Qualification  | MIL-PRF-19500/477  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | D-5A  | |
Operating Temperature - Junction  | -65°C ~ 175°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.155.77660 | kr.15,577.66 | 
| Unit Price without VAT: | kr.155.77660 | 
|---|---|
| Unit Price with VAT: | kr.194.72075 | 




