JANTXV1N5623US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.53.69983
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.54.38319
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.57.41000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.58.38630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.58.96000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.65.22080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.92.75423
Datasheet
Diode 1000 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5623US/TR

DigiKey Part Number
150-JANTXV1N5623US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N5623US/TR
Description
DIODE STANDARD 1000V 1A D5A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 1 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 12V, 1MHz
Part Status
Active
Grade
Military
Technology
Qualification
MIL-PRF-19500/429
Voltage - DC Reverse (Vr) (Max)
1000 V
Mounting Type
Current - Average Rectified (Io)
1A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 3 A
Supplier Device Package
D-5A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5623USMicrochip Technology01N5623US-NDkr.53.69983Parametric Equivalent
1N5623US/TRMicrochip Technology0150-1N5623US/TR-NDkr.54.38319Parametric Equivalent
JAN1N5623USMicrochip Technology01086-19426-NDkr.57.41000Parametric Equivalent
JAN1N5623US/TRMicrochip Technology0150-JAN1N5623US/TR-NDkr.58.38630Parametric Equivalent
JANTX1N5623USMicrochip Technology01086-19427-NDkr.58.96000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
110kr.92.94955kr.10,224.45
Manufacturers Standard Package
Unit Price without VAT:kr.92.94955
Unit Price with VAT:kr.116.18694