JANTXV1N5546C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.71.86010
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.72.93410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.89.82510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.90.89910
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.127.12210
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.128.09840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.142.64620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.143.72020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.153.09320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.190.19490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.191.17130
Datasheet
Zener Diode 33 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5546C-1

DigiKey Part Number
1086-19401-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5546C-1
Description
DIODE ZENER 33V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/437
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 nA @ 29.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N5546C-1Microchip Technology01086-19399-NDkr.71.86010Parametric Equivalent
JAN1N5546C-1/TRMicrochip Technology0150-JAN1N5546C-1/TR-NDkr.72.93410Parametric Equivalent
JAN1N5546D-1Microchip Technology01086-19405-NDkr.89.82510Parametric Equivalent
JAN1N5546D-1/TRMicrochip Technology0150-JAN1N5546D-1/TR-NDkr.90.89910Parametric Equivalent
JANTX1N5546C-1Microchip Technology01086-19400-NDkr.127.12210Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.152.11690kr.15,211.69
Unit Price without VAT:kr.152.11690
Unit Price with VAT:kr.190.14613