JANTXV1N5543D-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.89.82510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.90.89910
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.177.20930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.178.18570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.190.19490
Datasheet
Zener Diode 25 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5543D-1/TR

DigiKey Part Number
150-JANTXV1N5543D-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N5543D-1/TR
Description
DIODE ZENER 25V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 25 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 22.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/437
Tolerance
±1%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
100 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N5543D-1Microchip Technology01086-19352-NDkr.89.82510Parametric Equivalent
JAN1N5543D-1/TRMicrochip Technology0150-JAN1N5543D-1/TR-NDkr.90.89910Parametric Equivalent
JANTX1N5543D-1Microchip Technology01086-19353-NDkr.177.20930Parametric Equivalent
JANTX1N5543D-1/TRMicrochip Technology0150-JANTX1N5543D-1/TR-NDkr.178.18570Parametric Equivalent
JANTXV1N5543D-1Microchip Technology01086-19354-NDkr.190.19490Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.191.17130kr.19,117.13
Manufacturers Standard Package
Unit Price without VAT:kr.191.17130
Unit Price with VAT:kr.238.96413