JANTXV1N5539CUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.188.24220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.189.31620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.235.40040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.236.37680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.245.94510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.246.92140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.307.35810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.308.33450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.322.29640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.402.94380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.403.92010
Datasheet
Zener Diode 19 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5539CUR-1/TR

DigiKey Part Number
150-JANTXV1N5539CUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N5539CUR-1/TR
Description
DIODE ZENER 19V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 19 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 17.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/437
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
100 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N5539CUR-1Microchip Technology01086-19279-NDkr.188.24220Parametric Equivalent
JAN1N5539CUR-1/TRMicrochip Technology0150-JAN1N5539CUR-1/TR-NDkr.189.31620Parametric Equivalent
JAN1N5539DUR-1Microchip Technology01086-19285-NDkr.235.40040Parametric Equivalent
JAN1N5539DUR-1/TRMicrochip Technology0150-JAN1N5539DUR-1/TR-NDkr.236.37680Parametric Equivalent
JANTX1N5539CUR-1Microchip Technology01086-19280-NDkr.245.94510Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.323.27280kr.32,327.28
Manufacturers Standard Package
Unit Price without VAT:kr.323.27280
Unit Price with VAT:kr.404.09100