JANTXV1N5536CUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.240.96560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.241.94200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.301.30470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.302.28110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.160.61120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.161.68520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.200.83730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.201.91120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.245.94510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.246.92140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.307.35810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.308.33450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.187.46110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.188.43750
Datasheet
Zener Diode 16 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5536CUR-1

DigiKey Part Number
1086-19227-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5536CUR-1
Description
DIODE ZENER 16V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/437
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 nA @ 14.4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N5536CUR-1Microchip Technology01086-19225-NDkr.240.96560Parametric Equivalent
JAN1N5536CUR-1/TRMicrochip Technology0150-JAN1N5536CUR-1/TR-NDkr.241.94200Parametric Equivalent
JAN1N5536DUR-1Microchip Technology01086-19231-NDkr.301.30470Parametric Equivalent
JAN1N5536DUR-1/TRMicrochip Technology0150-JAN1N5536DUR-1/TR-NDkr.302.28110Parametric Equivalent
JANTX1N4110CUR-1Microchip Technology01086-17124-NDkr.160.61120Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.322.29640kr.32,229.64
Unit Price without VAT:kr.322.29640
Unit Price with VAT:kr.402.87050