Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5521BUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5521BUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5521BUR-1/TR |
Description | DIODE ZENER 4.3V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 18 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5521BUR-1 | Microchip Technology | 0 | 1086-18981-ND | kr.95.16030 | Parametric Equivalent |
| JAN1N5521BUR-1/TR | Microchip Technology | 0 | 150-JAN1N5521BUR-1/TR-ND | kr.96.14740 | Parametric Equivalent |
| JAN1N5521CUR-1 | Microchip Technology | 0 | 1086-18986-ND | kr.243.62620 | Parametric Equivalent |
| JAN1N5521CUR-1/TR | Microchip Technology | 0 | 150-JAN1N5521CUR-1/TR-ND | kr.244.61330 | Parametric Equivalent |
| JAN1N5521DUR-1 | Microchip Technology | 0 | 1086-18992-ND | kr.304.63140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.128.32820 | kr.12,832.82 |
| Unit Price without VAT: | kr.128.32820 |
|---|---|
| Unit Price with VAT: | kr.160.41025 |


