Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5520CUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5520CUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5520CUR-1/TR |
Description | DIODE ZENER 3.9V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 22 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL748C | Microchip Technology | 0 | 150-CDLL748C-ND | kr.35.63705 | Parametric Equivalent |
| CDLL748C/TR | Microchip Technology | 0 | 150-CDLL748C/TR-ND | kr.36.90641 | Parametric Equivalent |
| JAN1N5520CUR-1 | Microchip Technology | 0 | 1086-18970-ND | kr.240.96560 | Parametric Equivalent |
| JAN1N5520CUR-1/TR | Microchip Technology | 0 | 150-JAN1N5520CUR-1/TR-ND | kr.241.94200 | Parametric Equivalent |
| JAN1N5520DUR-1 | Microchip Technology | 0 | 1086-18976-ND | kr.301.30470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.323.27280 | kr.32,327.28 |
| Unit Price without VAT: | kr.323.27280 |
|---|---|
| Unit Price with VAT: | kr.404.09100 |


