JANTXV1N5417US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.26810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.85390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 8
Unit Price: kr.64.41000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.74.10570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.104.56820
Datasheet
Diode 200 V 3A Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5417US/TR

DigiKey Part Number
150-JANTXV1N5417US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N5417US/TR
Description
DIODE STANDARD 200V 3A D5B
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount D-5B
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/411
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
D-5B
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5417USMicrochip Technology01N5417US-NDkr.63.26810Parametric Equivalent
1N5417US/TRMicrochip Technology0150-1N5417US/TR-NDkr.63.85390Parametric Equivalent
JANTX1N5417USMicrochip Technology81086-2451-NDkr.64.41000Parametric Equivalent
JANTX1N5417US/TRMicrochip Technology0150-JANTX1N5417US/TR-NDkr.74.10570Parametric Equivalent
JANTXV1N5417USMicrochip Technology01086-2811-NDkr.104.56820Parametric Equivalent
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.105.64220kr.10,564.22
Manufacturers Standard Package
Unit Price without VAT:kr.105.64220
Unit Price with VAT:kr.132.05275