Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4981 | |
|---|---|
DigiKey Part Number | 1086-2788-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4981 |
Description | DIODE ZENER 91V 5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 91 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N4981 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 69.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/356 | |
Mounting Type | Through Hole | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.73.29100 | kr.7,329.10 |
| Unit Price without VAT: | kr.73.29100 |
|---|---|
| Unit Price with VAT: | kr.91.61375 |



