
| JANTX1N6134US/TR | |
|---|---|
| DigiKey Part Number | 150-JANTX1N6134US/TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | JANTX1N6134US/TR | 
| Description | TVS DIODE 114VWM 206.3VC SQMELF | 
| Manufacturer Standard Lead Time | 40 Weeks | 
| Customer Reference | |
| Detailed Description | 206.3V Clamp 2.4A Ipp Tvs Diode Surface Mount B, SQ-MELF | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 114V | |
| Voltage - Breakdown (Min) | 142.5V | |
| Voltage - Clamping (Max) @ Ipp | 206.3V | |
| Current - Peak Pulse (10/1000µs) | 2.4A | |
| Power - Peak Pulse | 500W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Military | |
| Qualification | MIL-PRF-19500/516 | |
| Mounting Type | Surface Mount | |
| Package / Case | SQ-MELF, B | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.90.43200 | kr.9,043.20 | 
| Unit Price without VAT: | kr.90.43200 | 
|---|---|
| Unit Price with VAT: | kr.113.04000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark