
JANTXV1N4624DUR-1 | |
---|---|
DigiKey Part Number | 1086-18412-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4624DUR-1 |
Description | DIODE ZENER 4.7V 500MW DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 1550 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/435 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.211.90400 | kr.21,190.40 |
Unit Price without VAT: | kr.211.90400 |
---|---|
Unit Price with VAT: | kr.264.88000 |