Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4623DUR-1 | |
|---|---|
DigiKey Part Number | 1086-18396-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4623DUR-1 |
Description | DIODE ZENER 4.3V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 1600 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4623DUR-1 | Microchip Technology | 0 | 1086-18394-ND | kr.136.20220 | Parametric Equivalent |
| JAN1N4623DUR-1/TR | Microchip Technology | 0 | 150-JAN1N4623DUR-1/TR-ND | kr.137.17860 | Parametric Equivalent |
| JANTX1N4623DUR-1 | Microchip Technology | 0 | 1086-18395-ND | kr.216.75190 | Parametric Equivalent |
| JANTX1N4623DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4623DUR-1/TR-ND | kr.217.82590 | Parametric Equivalent |
| JANTXV1N4623DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N4623DUR-1/TR-ND | kr.290.56470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.289.58840 | kr.28,958.84 |
| Unit Price without VAT: | kr.289.58840 |
|---|---|
| Unit Price with VAT: | kr.361.98550 |


