JANTXV1N4622C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.62.38940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.36580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.78.10880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.79.08520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.75.96080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.76.93720
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.94.80460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.95.87860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.97.14810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.120.18990
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.121.26390
Datasheet
Zener Diode 3.9 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4622C-1

DigiKey Part Number
1086-18374-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4622C-1
Description
DIODE ZENER 3.9V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/435
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
1650 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2.5 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4622C-1Microchip Technology01086-18372-NDkr.62.38940Parametric Equivalent
JAN1N4622C-1/TRMicrochip Technology0150-JAN1N4622C-1/TR-NDkr.63.36580Parametric Equivalent
JAN1N4622D-1Microchip Technology01086-18378-NDkr.78.10880Parametric Equivalent
JAN1N4622D-1/TRMicrochip Technology0150-JAN1N4622D-1/TR-NDkr.79.08520Parametric Equivalent
JANTX1N4622C-1Microchip Technology01086-18373-NDkr.75.96080Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
106kr.96.17123kr.10,194.15
Unit Price without VAT:kr.96.17123
Unit Price with VAT:kr.120.21404