JANTXV1N4620CUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,100.16760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,363.14160
Datasheet
Zener Diode 3.3 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4620CUR-1

DigiKey Part Number
JANTXV1N4620CUR-1-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4620CUR-1
Description
DIODE ZENER 3.3V 500MW DO213AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3.5 µA @ 1.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
1650 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANS1N4620CUR-1Microchip Technology0JANS1N4620CUR-1-NDkr.1,100.16760Parametric Equivalent
JANS1N4620DUR-1Microchip Technology0JANS1N4620DUR-1-NDkr.1,363.14160Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.200.98170kr.20,098.17
Unit Price without VAT:kr.200.98170
Unit Price with VAT:kr.251.22713