JANTXV1N4620-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.80000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.53.18400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.69.24860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 64
Unit Price: kr.28.74000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.69.95260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.84.67200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.81.98396
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.102.40000
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4620-1

DigiKey Part Number
1086-18339-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4620-1
Description
DIODE ZENER 3.3V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1650 Ohms
Current - Reverse Leakage @ Vr
3.5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
136kr.32.06397kr.4,360.70
Unit Price without VAT:kr.32.06397
Unit Price with VAT:kr.40.07996