Parametric Equivalent

JANTXV1N4619UR-1 | |
|---|---|
DigiKey Part Number | JANTXV1N4619UR-1-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4619UR-1 |
Description | DIODE ZENER 3V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N4619UR-1 Models |
Category | Current - Reverse Leakage @ Vr 400 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TA) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1600 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4619UR-1 | Microchip Technology | 0 | JANS1N4619UR-1-ND | kr.453.12860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 131 | kr.78.40160 | kr.10,270.61 |
| Unit Price without VAT: | kr.78.40160 |
|---|---|
| Unit Price with VAT: | kr.98.00200 |




