JANTXV1N4580AUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.34.35247
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.35.43848
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.53.60170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.54.58880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.67050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.64.65770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.129.31530
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.130.40120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.191.99870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.192.98590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.59.62335
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.75.41759
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.76.50311
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.93.38318
Datasheet
Zener Diode 6.4 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4580AUR-1

DigiKey Part Number
1086-18224-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4580AUR-1
Description
DIODE ZENER 6.4V 500MW DO213AA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/452
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4580AUR-1Microchip Technology01086-18222-NDkr.34.35247Parametric Equivalent
JAN1N4580AUR-1/TRMicrochip Technology0150-JAN1N4580AUR-1/TR-NDkr.35.43848Parametric Equivalent
JAN1N4581AUR-1Microchip Technology01086-18228-NDkr.53.60170Parametric Equivalent
JAN1N4581AUR-1/TRMicrochip Technology0150-JAN1N4581AUR-1/TR-NDkr.54.58880Parametric Equivalent
JAN1N4582AUR-1Microchip Technology01086-18233-NDkr.63.67050Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
176kr.58.63619kr.10,319.97
Unit Price without VAT:kr.58.63619
Unit Price with VAT:kr.73.29524