JANTXV1N4568A-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2.97108

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.16741
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.65.11500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.65.25900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.124.19640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.124.32720
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.89.98320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.10.47076
Datasheet
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4568A-1

DigiKey Part Number
JANTXV1N4568A-1-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4568A-1
Description
DIODE ZENER 6.4V 500MW DO204AH
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C (TA)
Grade
Military
Qualification
MIL-PRF-19500/452
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
132kr.77.81583kr.10,271.69
Unit Price without VAT:kr.77.81583
Unit Price with VAT:kr.97.26979