JANTXV1N4483DUS/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.226.22260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,149.65180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,150.62820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.323.66330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.367.20900
Datasheet
Zener Diode 56 V 1.5 W ±1% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4483DUS/TR

DigiKey Part Number
150-JANTXV1N4483DUS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N4483DUS/TR
Description
DIODE ZENER 56V 1.5W D5A
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 1.5 W ±1% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
250 nA @ 44.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/406
Tolerance
±1%
Mounting Type
Surface Mount
Power - Max
1.5 W
Package / Case
Impedance (Max) (Zzt)
70 Ohms
Supplier Device Package
D-5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4483DUS/TRMicrochip Technology0150-JAN1N4483DUS/TR-NDkr.226.22260Parametric Equivalent
JANS1N4483DUSMicrochip Technology0150-JANS1N4483DUS-NDkr.2,149.65180Parametric Equivalent
JANS1N4483DUS/TRMicrochip Technology0150-JANS1N4483DUS/TR-NDkr.2,150.62820Parametric Equivalent
JANTX1N4483DUS/TRMicrochip Technology0150-JANTX1N4483DUS/TR-NDkr.323.66330Parametric Equivalent
JANTXV1N4483DUSMicrochip Technology0150-JANTXV1N4483DUS-NDkr.367.20900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.368.18540kr.36,818.54
Manufacturers Standard Package
Unit Price without VAT:kr.368.18540
Unit Price with VAT:kr.460.23175