JANTXV1N4460DUS/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.220.13220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.221.11940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,173.38620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,174.37320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.285.28350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.253.99110
Datasheet
Zener Diode 6.2 V 1.5 W ±1% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4460DUS/TR

DigiKey Part Number
150-JANTXV1N4460DUS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N4460DUS/TR
Description
DIODE ZENER 6.2V 1.5W D5A
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1.5 W ±1% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 3.72 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/406
Tolerance
±1%
Mounting Type
Surface Mount
Power - Max
1.5 W
Package / Case
Impedance (Max) (Zzt)
4 Ohms
Supplier Device Package
D-5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4460DUSMicrochip Technology0JAN1N4460DUS-NDkr.220.13220Parametric Equivalent
JAN1N4460DUS/TRMicrochip Technology0150-JAN1N4460DUS/TR-NDkr.221.11940Parametric Equivalent
JANS1N4460DUSMicrochip Technology0JANS1N4460DUS-NDkr.2,173.38620Parametric Equivalent
JANS1N4460DUS/TRMicrochip Technology0150-JANS1N4460DUS/TR-NDkr.2,174.37320Parametric Equivalent
JANTX1N4460DUS/TRMicrochip Technology0150-JANTX1N4460DUS/TR-NDkr.285.28350Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.254.97830kr.25,497.83
Manufacturers Standard Package
Unit Price without VAT:kr.254.97830
Unit Price with VAT:kr.318.72288