JANTXV1N4148UR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.77000

Parametric Equivalent


Microchip Technology
In Stock: 15
Unit Price: kr.6.91000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.7.61561
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 944
Unit Price: kr.7.93000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.36996
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.10.02000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.82000
Diode 75 V 200mA Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4148UR-1/TR

DigiKey Part Number
150-JANTXV1N4148UR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N4148UR-1/TR
Description
DIODE STANDARD 75V 200MA DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
20 ns
Mfr
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Grade
Military
Technology
Qualification
MIL-PRF-19500/116
Voltage - DC Reverse (Vr) (Max)
75 V
Mounting Type
Current - Average Rectified (Io)
200mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Supplier Device Package
DO-213AA
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148UR-1Microchip Technology01N4148UR-1-NDkr.5.77000Parametric Equivalent
1N4148UR-1/TRMicrochip Technology15150-1N4148UR-1/TR-NDkr.6.91000Parametric Equivalent
1N4148UR-1E3Microchip Technology01N4148UR-1E3-NDkr.7.61561Parametric Equivalent
1N4148UR-1E3/TRMicrochip Technology944150-1N4148UR-1E3/TRCT-NDkr.7.93000Parametric Equivalent
JAN1N4148-1/TRMicrochip Technology0JAN1N4148-1/TR-NDkr.5.36996Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
498kr.20.60118kr.10,259.39
Manufacturers Standard Package
Unit Price without VAT:kr.20.60118
Unit Price with VAT:kr.25.75148