Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4128CUR-1/TR | |
|---|---|
DigiKey Part Number  | 150-JANTXV1N4128CUR-1/TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | JANTXV1N4128CUR-1/TR  | 
Description  | DIODE ZENER 60V 500MW DO213AA  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 60 V 500 mW ±2% Surface Mount DO-213AA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 400 Ohms  | |
Current - Reverse Leakage @ Vr  | 10 nA @ 45.6 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 200 mA  | |
Operating Temperature  | -65°C ~ 175°C  | |
Grade  | Military  | |
Qualification  | MIL-PRF-19500/435  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | DO-213AA  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.160.57600 | kr.16,057.60 | 
| Unit Price without VAT: | kr.160.57600 | 
|---|---|
| Unit Price with VAT: | kr.200.72000 | 


