Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4121-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4121-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4121-1/TR |
Description | DIODE ZENER 33V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 25.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4121-1 | Microchip Technology | 0 | 1086-15324-ND | kr.35.05145 | Parametric Equivalent |
| JANTX1N4121-1/TR | Microchip Technology | 0 | 150-JANTX1N4121-1/TR-ND | kr.36.02787 | Parametric Equivalent |
| JANTX1N4121C-1 | Microchip Technology | 0 | 1086-17306-ND | kr.89.62980 | Parametric Equivalent |
| JANTX1N4121C-1/TR | Microchip Technology | 0 | 150-JANTX1N4121C-1/TR-ND | kr.90.70380 | Parametric Equivalent |
| JANTX1N4121D-1 | Microchip Technology | 0 | 1086-17312-ND | kr.112.18380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | kr.59.94841 | kr.10,191.23 |
| Unit Price without VAT: | kr.59.94841 |
|---|---|
| Unit Price with VAT: | kr.74.93551 |



