JANTXV1N4116-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.35.93189
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.89.33620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.90.32330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.111.74420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.112.73140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.152.41440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.153.50030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.190.51800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.191.60390
Datasheet
Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4116-1/TR

DigiKey Part Number
150-JANTXV1N4116-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N4116-1/TR
Description
DIODE ZENER 24V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 18.3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
150 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N4116-1/TRMicrochip Technology0150-JANTX1N4116-1/TR-NDkr.35.93189Parametric Equivalent
JANTX1N4116C-1Microchip Technology01086-17220-NDkr.89.33620Parametric Equivalent
JANTX1N4116C-1/TRMicrochip Technology0150-JANTX1N4116C-1/TR-NDkr.90.32330Parametric Equivalent
JANTX1N4116D-1Microchip Technology01086-17226-NDkr.111.74420Parametric Equivalent
JANTX1N4116D-1/TRMicrochip Technology0150-JANTX1N4116D-1/TR-NDkr.112.73140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
170kr.60.61029kr.10,303.75
Manufacturers Standard Package
Unit Price without VAT:kr.60.61029
Unit Price with VAT:kr.75.76286