JANTXV1N4114C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.103.20130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.104.17760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.129.07480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.130.05120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.151.82400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.188.43750
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.189.51150
Datasheet
Zener Diode 20 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4114C-1

DigiKey Part Number
1086-17187-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4114C-1
Description
DIODE ZENER 20V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/435
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
150 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 nA @ 15.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N4114C-1Microchip Technology01086-17186-NDkr.103.20130Parametric Equivalent
JANTX1N4114C-1/TRMicrochip Technology0150-JANTX1N4114C-1/TR-NDkr.104.17760Parametric Equivalent
JANTX1N4114D-1Microchip Technology01086-17192-NDkr.129.07480Parametric Equivalent
JANTX1N4114D-1/TRMicrochip Technology0150-JANTX1N4114D-1/TR-NDkr.130.05120Parametric Equivalent
JANTXV1N4114C-1/TRMicrochip Technology0150-JANTXV1N4114C-1/TR-NDkr.151.82400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.150.75000kr.15,075.00
Unit Price without VAT:kr.150.75000
Unit Price with VAT:kr.188.43750