Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4107DUR-1 | |
|---|---|
DigiKey Part Number | 1086-17082-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4107DUR-1 |
Description | DIODE ZENER 13V 500MW DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4107DUR-1 | Microchip Technology | 0 | 1086-17081-ND | kr.166.76230 | Parametric Equivalent |
| JANTX1N4107DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4107DUR-1/TR-ND | kr.167.73860 | Parametric Equivalent |
| JANTXV1N4107DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N4107DUR-1/TR-ND | kr.247.70250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.208.20560 | kr.20,820.56 |
| Unit Price without VAT: | kr.208.20560 |
|---|---|
| Unit Price with VAT: | kr.260.25700 |


