Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N3822CUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N3822CUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3822CUR-1/TR |
Description | DIODE ZENER 3.6V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±2% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3822CUR-1 | Microchip Technology | 0 | 1086-16849-ND | kr.231.10440 | Parametric Equivalent |
| JAN1N3822CUR-1/TR | Microchip Technology | 0 | 150-JAN1N3822CUR-1/TR-ND | kr.232.08080 | Parametric Equivalent |
| JAN1N3822DUR-1 | Microchip Technology | 0 | 1086-16855-ND | kr.289.10020 | Parametric Equivalent |
| JAN1N3822DUR-1/TR | Microchip Technology | 0 | 150-JAN1N3822DUR-1/TR-ND | kr.290.07660 | Parametric Equivalent |
| JANTX1N3822CUR-1 | Microchip Technology | 0 | 1086-16850-ND | kr.264.88650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.324.05390 | kr.32,405.39 |
| Unit Price without VAT: | kr.324.05390 |
|---|---|
| Unit Price with VAT: | kr.405.06738 |


