JANTXV1N3595A-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.11298
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.93824
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.91461
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.62.97520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 507
Unit Price: kr.21.05000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.21373
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.26708
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.24337
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.44.71728
Datasheet
Diode 125 V 150mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N3595A-1

DigiKey Part Number
1086-16789-ND
Manufacturer
Manufacturer Product Number
JANTXV1N3595A-1
Description
DIODE STD 125V 150MA DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 125 V 150mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Mfr
Current - Reverse Leakage @ Vr
2 nA @ 125 V
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/241
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
125 V
Package / Case
Current - Average Rectified (Io)
150mA
Supplier Device Package
DO-204AH (DO-35)
Voltage - Forward (Vf) (Max) @ If
920 mV @ 100 mA
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3595A-1Microchip Technology0150-1N3595A-1-NDkr.20.11298Parametric Equivalent
JAN1N3595A-1Microchip Technology01086-16787-NDkr.14.93824Parametric Equivalent
JAN1N3595A-1/TRMicrochip Technology0150-JAN1N3595A-1/TR-NDkr.15.91461Parametric Equivalent
JAN1N3595AUSMicrochip Technology01086-16793-NDkr.62.97520Parametric Equivalent
JANTX1N3595-1Microchip Technology5071086-15174-NDkr.21.05000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
233kr.43.64343kr.10,168.92
Unit Price without VAT:kr.43.64343
Unit Price with VAT:kr.54.55429