JANTXV1N3032DUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.265.08170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.266.15570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.303.94090
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.304.91720
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.371.40730
Datasheet
Zener Diode 33 V 1 W ±1% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N3032DUR-1

DigiKey Part Number
1086-16558-ND
Manufacturer
Manufacturer Product Number
JANTXV1N3032DUR-1
Description
DIODE ZENER 33V 1W DO213AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1 W ±1% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/115
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB (MELF, LL41)
Impedance (Max) (Zzt)
45 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 µA @ 25.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N3032DUR-1Microchip Technology01086-16556-NDkr.265.08170Parametric Equivalent
JAN1N3032DUR-1/TRMicrochip Technology0150-JAN1N3032DUR-1/TR-NDkr.266.15570Parametric Equivalent
JANTX1N3032DUR-1Microchip Technology01086-16557-NDkr.303.94090Parametric Equivalent
JANTX1N3032DUR-1/TRMicrochip Technology0150-JANTX1N3032DUR-1/TR-NDkr.304.91720Parametric Equivalent
JANTXV1N3032DUR-1/TRMicrochip Technology0150-JANTXV1N3032DUR-1/TR-NDkr.371.40730Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.370.43100kr.37,043.10
Unit Price without VAT:kr.370.43100
Unit Price with VAT:kr.463.03875