JANTXV1N3016BUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.55386
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.72562
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.89.33690
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.90.41090
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.221.92660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.223.00060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.285.97580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.286.95220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.95.97620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.243.11360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.244.09000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.306.96760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.307.94390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.118.33480
Datasheet
Zener Diode 6.8 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N3016BUR-1

DigiKey Part Number
1086-16273-ND
Manufacturer
Manufacturer Product Number
JANTXV1N3016BUR-1
Description
DIODE ZENER 6.8V 1W DO213AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
150 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF, LL41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.118.43250kr.11,843.25
Unit Price without VAT:kr.118.43250
Unit Price with VAT:kr.148.04063