TO-39 TO-205AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N4033

DigiKey Part Number
1086-2716-ND
Manufacturer
Manufacturer Product Number
JANTX2N4033
Description
TRANS PNP 80V 1A TO-39
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 800 mW Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 1A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Power - Max
800 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/512
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.41000kr.47.41
100kr.44.05350kr.4,405.35
Manufacturers Standard Package
Unit Price without VAT:kr.47.41000
Unit Price with VAT:kr.59.26250