Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N985D-1 | |
|---|---|
DigiKey Part Number | 1086-20628-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N985D-1 |
Description | DIODE ZENER 100V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 500 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 76 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6024D | Microchip Technology | 0 | 1N6024D-ND | kr.33.78209 | Parametric Equivalent |
| JAN1N985D-1 | Microchip Technology | 0 | 1086-20627-ND | kr.35.73497 | Parametric Equivalent |
| JAN1N985D-1/TR | Microchip Technology | 0 | 150-JAN1N985D-1/TR-ND | kr.36.71137 | Parametric Equivalent |
| JANTX1N985D-1/TR | Microchip Technology | 0 | 150-JANTX1N985D-1/TR-ND | kr.61.80360 | Parametric Equivalent |
| JANTX1N985DUR-1 | Microchip Technology | 0 | 1086-20631-ND | kr.126.73150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.60.82720 | kr.6,082.72 |
| Unit Price without VAT: | kr.60.82720 |
|---|---|
| Unit Price with VAT: | kr.76.03400 |



