JANTX1N985B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.19.91773
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.47382
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.74300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.27.04509
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.78209
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.60730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.68151
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.35.73497
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.36.71137
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.19.13664
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.74926
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.72551
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.30612
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.50.38010
Datasheet
Zener Diode 100 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N985B-1/TR

DigiKey Part Number
150-JANTX1N985B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N985B-1/TR
Description
DIODE ZENER 100V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/117
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
500 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 76 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5271BE3Microchip Technology01N5271BE3MS-NDkr.19.91773Parametric Equivalent
1N6024BMicrochip Technology01N6024B-NDkr.13.47382Parametric Equivalent
1N6024B/TRMicrochip Technology0150-1N6024B/TR-NDkr.14.74300Parametric Equivalent
1N6024CMicrochip Technology01N6024C-NDkr.27.04509Parametric Equivalent
1N6024DMicrochip Technology01N6024D-NDkr.33.78209Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
254kr.20.01543kr.5,083.92
Manufacturers Standard Package
Unit Price without VAT:kr.20.01543
Unit Price with VAT:kr.25.01929