JANTX1N973BUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.00091
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.97733
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.41.30024
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.37392
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.154
Unit Price: kr.12.24000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.35251
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.20875
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.97732
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.35.05145
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.123.50950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.124.48590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.66717
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.64308
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.154.46020
Datasheet
Zener Diode 33 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N973BUR-1

DigiKey Part Number
1086-20425-ND
Manufacturer
Manufacturer Product Number
JANTX1N973BUR-1
Description
DIODE ZENER 33V 500MW DO204AH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
58 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/117
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
106kr.48.23245kr.5,112.64
Unit Price without VAT:kr.48.23245
Unit Price with VAT:kr.60.29056