Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4125UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4125UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4125UR-1/TR |
Description | DIODE ZENER 47V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 35.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 250 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4125UR | Microchip Technology | 0 | 1N4125UR-ND | kr.24.70181 | Parametric Equivalent |
| 1N4125UR/TR | Microchip Technology | 0 | 150-1N4125UR/TR-ND | kr.25.67827 | Parametric Equivalent |
| JANS1N4125UR-1 | Microchip Technology | 405 | 1086-15130-ND | kr.318.90000 | Parametric Equivalent |
| JANS1N4125UR-1/TR | Microchip Technology | 0 | 150-JANS1N4125UR-1/TR-ND | kr.319.85560 | Parametric Equivalent |
| JANTX1N4125CUR-1 | Microchip Technology | 0 | 1086-17377-ND | kr.158.26800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | kr.74.20343 | kr.10,165.87 |
| Unit Price without VAT: | kr.74.20343 |
|---|---|
| Unit Price with VAT: | kr.92.75429 |


