JANTX1N759C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.78212
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.34.85610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.27628
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.25280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.47167
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.11058
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.50.18480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.74.10584
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.75.17978
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.72.44596
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.93.73083
Datasheet
Zener Diode 12 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N759C-1

DigiKey Part Number
1086-20248-ND
Manufacturer
Manufacturer Product Number
JANTX1N759C-1
Description
DIODE ZENER 12V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/127
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N759C-1Microchip Technology01086-20247-NDkr.33.78212Parametric Equivalent
JAN1N759C-1/TRMicrochip Technology0150-JAN1N759C-1/TR-NDkr.34.85610Parametric Equivalent
JAN1N759D-1Microchip Technology01086-20253-NDkr.42.27628Parametric Equivalent
JAN1N759D-1/TRMicrochip Technology0150-JAN1N759D-1/TR-NDkr.43.25280Parametric Equivalent
JANTX1N759C-1/TRMicrochip Technology0150-JANTX1N759C-1/TR-NDkr.42.47167Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
123kr.41.39764kr.5,091.91
Unit Price without VAT:kr.41.39764
Unit Price with VAT:kr.51.74705