Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N752C-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N752C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N752C-1/TR |
Description | DIODE ZENER 5.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 8 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3512A | Microchip Technology | 0 | 1N3512A-ND | kr.16.20765 | Parametric Equivalent |
| 1N752A-1 | Microchip Technology | 223 | 1N752A-1-ND | kr.12.87000 | Parametric Equivalent |
| 1N752A-1/TR | Microchip Technology | 0 | 150-1N752A-1/TR-ND | kr.15.23121 | Parametric Equivalent |
| JAN1N752A-1 | Microchip Technology | 0 | 1086-15232-ND | kr.13.37608 | Parametric Equivalent |
| JAN1N752A-1/TR | Microchip Technology | 0 | 150-JAN1N752A-1/TR-ND | kr.14.25492 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.42.47167 | kr.5,096.60 |
| Unit Price without VAT: | kr.42.47167 |
|---|---|
| Unit Price with VAT: | kr.53.08959 |



