Parametric Equivalent

JANTX1N749AUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N749AUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N749AUR-1/TR |
Description | DIODE ZENER 4.3V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±10% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 104 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TA) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±10% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 18 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N749AUR-1 | Microchip Technology | 0 | JANTX1N749AUR-1MS-ND | kr.30.65771 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | kr.32.02447 | kr.5,155.94 |
| Unit Price without VAT: | kr.32.02447 |
|---|---|
| Unit Price with VAT: | kr.40.03059 |


